Add To Favorites
Photo Not Available
RN60D1802FRSL 18 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.24480 $122.40
1,000 0.19800 $198.00
2,500 0.19152 $478.80
5,000 0.18720 $936.00
10,000 0.18072 $1,807.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RN60D1802FRSL-ND
Copy   RN60D1802FRSL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RN60D1802FRSL

Copy   RN60D1802FRSL
Description RES 18K OHM 1/4W 1% AXIAL
Copy   RES 18K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

18 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film

Copy   18 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Documents & Media
Datasheets CMF (Military RN/RL)
HTML Datasheet CMF (Military RN/RL)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-R-10509/1, RN60
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 18 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RN60D1802FRSL-MIL
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1135-1576-ND
  • Minimum Quantity: 1
  • Quantity Available: 106 - Immediate
  • Unit Price: $0.50000
  • Tape & Reel (TR) ? : RN60D1802FRE6-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10080

22:30:51 1/20/2019