Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RN60C5114FB14-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RN60C5114FB14

Description RES 5.11M OHM 1/4W 1% AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5.11 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film

Documents & Media
Datasheets CMF (Military RN/RL)
HTML Datasheet CMF (Military RN/RL)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-R-10509/1, RN60
Packaging ? Bulk ?
Part Status Active
Resistance 5.11 MOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names RN60C5114FB14-MIL

03:34:57 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.47720 $247.72
300 2.14240 $642.72
500 1.94156 $970.78
1,000 1.70723 $1,707.23
5,000 1.64697 $8,234.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback