Add To Favorites
RN55D4993FB14 499 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.65000 $16.50
25 1.53000 $38.25
50 1.44000 $72.00
100 1.26000 $126.00
250 1.08000 $270.00
500 0.90000 $450.00
1,000 0.78000 $780.00
5,000 0.75600 $3,780.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1135-1530-ND
Copy   1135-1530-ND
Quantity Available 935
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RN55D4993FB14

Copy   RN55D4993FB14
Description RES 499K OHM 1/8W 1% AXIAL
Copy   RES 499K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

499 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film

Copy   499 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Documents & Media
Datasheets CMF (Military RN/RL)
HTML Datasheet CMF (Military RN/RL)
Online Catalog Military, MIL-R-10509, RN Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-R-10509/7, RN55
Packaging ? Bulk ?
Part Status Active
Resistance 499 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1135-1530
1135-1530-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN55D4993FR36-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.06750
  • Tape & Reel (TR) ? : RN55D4993FRE6-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09440

14:03:36 12/16/2018