Add To Favorites
RN55C8003FB14 800 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10780 $107.80
5,000 0.10241 $512.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RN55C8003FB14-ND
Copy   RN55C8003FB14-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RN55C8003FB14

Copy   RN55C8003FB14
Description RES 800K OHM 1/8W 1% AXIAL
Copy   RES 800K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

800 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film

Copy   800 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Documents & Media
Datasheets CMF (Military RN/RL)
HTML Datasheet CMF (Military RN/RL)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-R-10509/7, RN55
Packaging ? Bulk ?
Part Status Active
Resistance 800 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RN55C8003FB14-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN55C8003FR36-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.08505
  • Tape & Reel (TR) ? : RN55C8003FRE6-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10780

19:47:38 12/16/2018