Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Product Overview
Digi-Key Part Number RN55C6733FB14-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RN55C6733FB14

Description RES 673K OHM 1/8W 1% AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

673 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film

Documents & Media
Datasheets CMF (Military RN/RL)
HTML Datasheet CMF (Military RN/RL)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-R-10509/7, RN55
Packaging ? Bulk ?
Part Status Active
Resistance 673 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names RN55C6733FB14-MIL

06:45:39 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10780 $107.80
5,000 0.10241 $512.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback