Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Product Overview
Digi-Key Part Number RN55C5693FB14-ND
Quantity Available 0

Manufacturer Part Number


Description RES 569K OHM 1/8W 1% AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

569 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film

Documents & Media
Datasheets CMF (Military RN/RL)
Product Attributes Select All
Manufacturer Vishay Dale
Series Military, MIL-R-10509/7, RN55
Packaging ? Bulk ?
Part Status Active
Resistance 569 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 100
Other Names RN55C5693FB14-MIL

17:46:31 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10240 $102.40
5,000 0.08640 $432.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback