USD
Favorite

RN50E3301FB14 3.3 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39634 $396.34
5,000 0.37995 $1,899.75

Submit a request for quotation on quantities greater than those displayed.

RN50E3301FB14

Datasheet
Digi-Key Part Number RN50E3301FB14-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RN50E3301FB14
Copy  
Description RES 3.3K OHM 1/20W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.3 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film

Copy  
Documents & Media
Datasheets CMF (Military RN/RL)
HTML Datasheet CMF (Military RN/RL)
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-R-10509/8, RN50
Packaging Bulk 
Part Status Active
Resistance 3.3 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names RN50E3301FB14-MIL