Add To Favorites
RN50C2740FRE6 274 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Product Overview
Digi-Key Part Number 1135-1391-1-ND
Copy   1135-1391-1-ND
Quantity Available 834
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RN50C2740FRE6

Copy   RN50C2740FRE6
Description RES 274 OHM 1/20W 1% AXIAL
Copy   RES 274 OHM 1/20W 1% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

274 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film

Copy   274 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Documents & Media
Datasheets CMF (Military RN/RL)
HTML Datasheet CMF (Military RN/RL)
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Military, MIL-R-10509, RN Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-R-10509/8, RN50
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 274 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1135-1391-1
1135-1391-1-MIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56200 $5.62
25 0.48200 $12.05
50 0.43360 $21.68
100 0.37740 $37.74
250 0.33728 $84.32
500 0.27302 $136.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1391-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.20075

16:01:35 9/20/2018