Add To Favorites
Photo Not Available
RLR32C2550FRR64 255 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.77760 $6,944.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RLR32C2550FRR64-ND
Copy   RLR32C2550FRR64-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RLR32C2550FRR64

Copy   RLR32C2550FRR64
Description RES 255 OHM 1% 1W AXIAL
Copy   RES 255 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

255 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film

Copy   255 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Documents & Media
Datasheets ERL (Military RLR)
HTML Datasheet ERL (Military RLR)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39017/03, RLR32
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 255 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Film
Features Military, Moisture Resistant, Weldable
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names RLR32C2550FRR64-MIL

11:17:03 1/21/2019