Add To Favorites
Photo Not Available
RLR20C2374FRBSL 2.37 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.28180 $728.18
300 6.89850 $2,069.55
500 6.64300 $3,321.50
1,000 6.33640 $6,336.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RLR20C2374FRBSL-ND
Copy   RLR20C2374FRBSL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RLR20C2374FRBSL

Copy   RLR20C2374FRBSL
Description RES 2.37M OHM 1% 1/2W AXIAL
Copy   RES 2.37M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.37 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film

Copy   2.37 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Documents & Media
Datasheets ERL (Military RLR)
HTML Datasheet ERL (Military RLR)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39017/02, RLR20
Packaging ? Bulk ?
Part Status Active
Resistance 2.37 MOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Military, Moisture Resistant, Weldable
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RLR20C2374FRBSL-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RLR20C2374FRRSL-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.91400
  • Bulk ? : RLR20C2374FRB14-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.81600

19:57:04 1/19/2019