USD
Favorite

Photo Not Available
RLR07C5904FRBSL 5.9 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36800 $436.80
300 3.95850 $1,187.55
500 3.68550 $1,842.75
1,000 3.41250 $3,412.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RLR07C5904FRRE6-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.87425
  • Tape & Reel (TR)  : RLR07C5904FRRSL-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.42000
  • Bulk  : RLR07C5904FRB14-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.99000

RLR07C5904FRBSL

Datasheet
Digi-Key Part Number RLR07C5904FRBSL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RLR07C5904FRBSL
Copy  
Description RES 5.9M OHM 1% 1/4W AXIAL
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

5.9 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film

Copy  
Documents & Media
Datasheets ERL (Military RLR)
HTML Datasheet ERL (Military RLR)
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39017/01, RLR07
Packaging Bulk 
Part Status Active
Resistance 5.9 MOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Military, Moisture Resistant, Weldable
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate R (0.01%)
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names RLR07C5904FRBSL-MIL