Add To Favorites
Product Overview
Digi-Key Part Number RCWL.68MCT-ND
Quantity Available 1,850
Can ship immediately
Manufacturer

Manufacturer Part Number

RCWL2512R680JNEA

Description RES 0.68 OHM 5% 1W 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

680 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Documents & Media
Datasheets RCWL Series Datasheet
Online Catalog RCWL Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCWL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 680 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCWE.68HCT-ND RCWE2512R680FKEA Vishay Dale Cut Tape (CT) ? 19,146 - Immediate
$0.60000 1
Additional Resources
Standard Package ? 1
Other Names RCWL.68MCT

18:13:22 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.51400 $5.14
25 0.41760 $10.44
50 0.36300 $18.15
100 0.29950 $29.95
250 0.26016 $65.04
500 0.21176 $105.88
1,000 0.16795 $167.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCWL.68MTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14740
  • Digi-Reel® ? : RCWL.68MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback