Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.49100 $4.91
25 0.39840 $9.96
50 0.34660 $17.33
100 0.28590 $28.59
250 0.24832 $62.08
500 0.20212 $101.06
1,000 0.16031 $160.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RCWL.68HCT-ND
Copy   RCWL.68HCT-ND
Quantity Available 2,509
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCWL1206R680JNEA

Copy   RCWL1206R680JNEA
Description RES 0.68 OHM 5% 1/4W 1206
Copy   RES 0.68 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

680 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy   680 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Documents & Media
Datasheets RCWL Series Datasheet
Online Catalog RCWL Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCWL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 680 mOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RCWL.68HCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCWL.68HTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.13808
  • Digi-Reel® ? : RCWL.68HDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,509 - Immediate
  • Unit Price: Digi-Reel®

12:20:23 11/14/2018