Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number RCWL.22GCT-ND
Quantity Available 4,960
Can ship immediately
Manufacturer

Manufacturer Part Number

RCWL1206R220JMEA

Description RES 0.22 OHM 5% 1/4W 1206
Detailed Description

220 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Documents & Media
Datasheets RCWL Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCWL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 220 mOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCWE.22ECT-ND RCWE1206R220FKEA Vishay Dale Cut Tape (CT) ? 277 - Immediate
$0.61000 1
Additional Resources
Standard Package ? 1
Other Names RCWL.22GCT

07:38:35 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.49100 $4.91
25 0.39840 $9.96
50 0.34660 $17.33
100 0.28590 $28.59
250 0.24832 $62.08
500 0.20212 $101.06
1,000 0.16031 $160.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCWL.22GTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13808
Send Feedback