Add To Favorites
Product Overview
Digi-Key Part Number RCWL.47DCT-ND
Quantity Available 6,131
Can ship immediately
Manufacturer

Manufacturer Part Number

RCWL0603R470JNEA

Description RES 0.47 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

470 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Documents & Media
Datasheets RCWL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RCWL Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCWL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 mOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCWE.47CCT-ND RCWE0603R470FKEA Vishay Dale Cut Tape (CT) ? 4,222 - Immediate
$0.58000 1
Additional Resources
Standard Package ? 1
Other Names RCWL.47DCT

19:36:04 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.46600 $4.66
25 0.37840 $9.46
50 0.32920 $16.46
100 0.27160 $27.16
250 0.23592 $58.98
500 0.19202 $96.01
1,000 0.15230 $152.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCWL.47DTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.13267
  • Digi-Reel® ? : RCWL.47DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,131 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback