Add To Favorites
Product Overview
Digi-Key Part Number RCWL.24CCT-ND
Copy   RCWL.24CCT-ND
Quantity Available 4,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCWL0603R240JQEA

Copy   RCWL0603R240JQEA
Description RES 0.24 OHM 5% 1/10W 0603
Copy   RES 0.24 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

240 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy   240 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Documents & Media
Datasheets RCWL Series Datasheet
Online Catalog RCWL Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCWL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 240 mOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RCWL.24CCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.46600 $4.66
25 0.37840 $9.46
50 0.32920 $16.46
100 0.27160 $27.16
250 0.23592 $58.98
500 0.19202 $96.01
1,000 0.15230 $152.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCWL.24CTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.13267
  • Digi-Reel® ? : RCWL.24CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,800 - Immediate
  • Unit Price: Digi-Reel®

19:14:00 9/24/2018