Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.56600 $5.66
25 0.48520 $12.13
50 0.43660 $21.83
100 0.38000 $38.00
250 0.33956 $84.89
500 0.27490 $137.45
1,000 0.22234 $222.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2731-1-ND
Copy   541-2731-1-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCWE0805R200FKEA

Copy   RCWE0805R200FKEA
Description RES 0.2 OHM 1% 1/4W 0805
Copy   RES 0.2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy   200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Documents & Media
Datasheets RCWE Series Datasheet
Mfg CAD Models RCWE.stp
HTML Datasheet RCWE Series Datasheet
Online Catalog RCWE Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCWE
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 200 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2731-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2731-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.19110
  • Digi-Reel® ? : 541-2731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: Digi-Reel®

12:29:06 11/19/2018