Add To Favorites
Product Overview
Digi-Key Part Number 541-2497-1-ND
Copy   541-2497-1-ND
Quantity Available 5,124
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCWE061210L0JMEA

Copy   RCWE061210L0JMEA
Description RES 0.01 OHM 5% 1W 0612
Copy   RES 0.01 OHM 5% 1W 0612
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10 mOhms ±5% 1W Chip Resistor 0612 (1632 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy   10 mOhms ±5% 1W Chip Resistor 0612 (1632 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Documents & Media
Datasheets RCWE Series Datasheet
Mfg CAD Models RCWE.stp
HTML Datasheet RCWE Series Datasheet
Online Catalog RCWE Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCWE
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0612 (1632 Metric)
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2497-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.50500 $5.05
25 0.43320 $10.83
50 0.38980 $19.49
100 0.33930 $33.93
250 0.30320 $75.80
500 0.24544 $122.72
1,000 0.19852 $198.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2497-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.17259
  • Digi-Reel® ? : 541-2497-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,124 - Immediate
  • Unit Price: Digi-Reel®

08:18:00 9/19/2018