Product Overview
Digi-Key Part Number 541-2712-1-ND
Copy   541-2712-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCWE060310L0JGEA

Copy   RCWE060310L0JGEA
Description RES 0.01 OHM 5% 1/5W 0603
Copy   RES 0.01 OHM 5% 1/5W 0603
Detailed Description

10 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy   10 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Documents & Media
Datasheets RCWE Series Datasheet
Mfg CAD Models RCWE.stp
HTML Datasheet RCWE Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCWE
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 10 mOhms
Tolerance ±5%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±700ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2712-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2712-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21158

14:34:12 11/21/2018