Add To Favorites
RCP2512W25R0GEB 25 Ohms ±2% 3.5W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.35000 $33.50
100 2.47860 $247.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2662-1-ND
Copy   541-2662-1-ND
Quantity Available 1,580
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCP2512W25R0GEB

Copy   RCP2512W25R0GEB
Description RES SMD 25 OHM 2% 3.5W 2512
Copy   RES SMD 25 OHM 2% 3.5W 2512
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

25 Ohms ±2% 3.5W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film

Copy   25 Ohms ±2% 3.5W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RCP Series Datasheet
HTML Datasheet RCP Series Datasheet
Online Catalog RCP Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 25 Ohms
Tolerance ±2%
Power (Watts) 3.5W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -65°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2662-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2662-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.68200
  • Digi-Reel® ? : 541-2662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,580 - Immediate
  • Unit Price: Digi-Reel®

23:19:26 12/13/2018