Add To Favorites
RCL122549R9FKEG 49.9 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.53800 $5.38
100 0.36100 $36.10
1,000 0.21122 $211.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RCL49.9ECT-ND
Copy   RCL49.9ECT-ND
Quantity Available 57,603
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCL122549R9FKEG

Copy   RCL122549R9FKEG
Description RES SMD 49.9 OHM 2W 2512 WIDE
Copy   RES SMD 49.9 OHM 2W 2512 WIDE
Detailed Description

49.9 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film

Copy   49.9 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets RCL e3 Series Datasheet
HTML Datasheet RCL e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RCL- Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 49.9 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RCL49.9ECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL49.9ETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: $0.18574
  • Digi-Reel® ? : RCL49.9EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,603 - Immediate
  • Unit Price: Digi-Reel®

15:41:17 8/20/2019