Add To Favorites
RCL122533R0JNEG 33 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.50800 $5.08
100 0.34120 $34.12
1,000 0.22440 $224.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RCL33FCT-ND
Copy   RCL33FCT-ND
Quantity Available 24,468
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCL122533R0JNEG

Copy   RCL122533R0JNEG
Description RES SMD 33 OHM 2W 2512 WIDE
Copy   RES SMD 33 OHM 2W 2512 WIDE
Detailed Description

33 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film

Copy   33 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets RCL e3 Series Datasheet
HTML Datasheet RCL e3 Series Datasheet
Online Catalog RCL- Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 33 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.032" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RCL33FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL33FTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.20400
  • Digi-Reel® ? : RCL33FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,468 - Immediate
  • Unit Price: Digi-Reel®

13:40:47 11/15/2018