Add To Favorites
RCL122527R0FKEG 27 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.56300 $5.63
100 0.37820 $37.82
1,000 0.24871 $248.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2447-1-ND
Copy   541-2447-1-ND
Quantity Available 1,381
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCL122527R0FKEG

Copy   RCL122527R0FKEG
Description RES SMD 27 OHM 2W 2512 WIDE
Copy   RES SMD 27 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

27 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film

Copy   27 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets RCL e3 Series Datasheet
HTML Datasheet RCL e3 Series Datasheet
Online Catalog RCL- Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 27 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.032" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2447-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2447-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22610
  • Digi-Reel® ? : 541-2447-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,381 - Immediate
  • Unit Price: Digi-Reel®

03:09:27 11/17/2018