USD
Favorite

RCL122511R3FKEG 11.3 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.18088 $361.76

Submit a request for quotation on quantities greater than those displayed.

RCL122511R3FKEG

Datasheet
Digi-Key Part Number RCL122511R3FKEG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCL122511R3FKEG
Copy  
Description RES SMD 11.3 OHM 2W 2512 WIDE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11.3 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
Datasheets RCL e3 Series Datasheet
HTML Datasheet RCL e3 Series Datasheet
EDA / CAD Models RCL122511R3FKEG by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RCL
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 11.3 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Ratings AEC-Q200
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000