Add To Favorites
RCL121822K0JNEK 22 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.50100 $5.01
100 0.21050 $21.05
1,000 0.11616 $116.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2406-1-ND
Copy   541-2406-1-ND
Quantity Available 2,548
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCL121822K0JNEK

Copy   RCL121822K0JNEK
Description RES SMD 22K OHM 1W 1812 WIDE
Copy   RES SMD 22K OHM 1W 1812 WIDE
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

22 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film

Copy   22 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets RCL e3 Series Datasheet
HTML Datasheet RCL e3 Series Datasheet
Online Catalog RCL- Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 22 kOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2406-1
RCL22KBCT
RCL22KBCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2406-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.10200
  • Digi-Reel® ? : 541-2406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,548 - Immediate
  • Unit Price: Digi-Reel®

02:09:20 11/14/2018