RCL12181M00JNEK 1 MOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Product Overview
Digi-Key Part Number RCL1.00MBCT-ND
Copy   RCL1.00MBCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCL12181M00JNEK

Copy   RCL12181M00JNEK
Description RES SMD 1M OHM 1W 1812 WIDE
Copy   RES SMD 1M OHM 1W 1812 WIDE
Detailed Description

1 MOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film

Copy   1 MOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-2399-1-ND RCL12181M00FKEK Vishay Dale Cut Tape (CT) ? 1,687 - Immediate
$0.59000 1
Documents & Media
Datasheets RCL e3 Series Datasheet
HTML Datasheet RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 1 MOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RCL1.00MBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL1.00MBTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10200

23:24:52 9/22/2018