Add To Favorites
Product Overview
Digi-Key Part Number 541-2385-1-ND
Quantity Available 5,105
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL061268R0JNEA

Description RES SMD 68 OHM 1/2W 1206 WIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

68 Ohms ±5% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film

Documents & Media
Datasheets RCL e3 Series Datasheet
Online Catalog RCL- Automotive Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 68 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2385-1
RCL68DCT
RCL68DCT-ND

12:00:08 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.31500 $3.15
100 0.12330 $12.33
1,000 0.05162 $51.62
2,500 0.04732 $118.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2385-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.04029
  • Digi-Reel® ? : 541-2385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,105 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback