Add To Favorites
Product Overview
Digi-Key Part Number 749-1076-1-ND
Quantity Available 1,078
Can ship immediately
Manufacturer

Manufacturer Part Number

RCA122522R0FKEGLS

Description RES SMD 22 OHM 2W 2512 WIDE
Detailed Description

22 Ohms ±1% 2W Chip Resistor Wide 2412 (6231 Metric), 1224 Anti-Sulfur, Automotive AEC-Q200 Thick Film

Documents & Media
Datasheets RCA-LS e3 Series Datasheet
Online Catalog RCA-LS Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCA-LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 22 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2412 (6231 Metric), 1224
Supplier Device Package 2512
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.032" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 749-1076-1

12:56:48 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.60800 $6.08
100 0.40850 $40.85
1,000 0.24005 $240.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1076-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21823
  • Digi-Reel® ? : 749-1076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,078 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback