Add To Favorites
RCA12181K00FKEKLS 1 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.51200 $5.12
100 0.29840 $29.84
1,000 0.16737 $167.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 749-1072-1-ND
Copy   749-1072-1-ND
Quantity Available 7,499
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCA12181K00FKEKLS

Copy   RCA12181K00FKEKLS
Description RES SMD 1K OHM 1W 1812 WIDE
Copy   RES SMD 1K OHM 1W 1812 WIDE
Detailed Description

1 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200 Thick Film

Copy   1 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets RCA-LS e3 Series Datasheet
Online Catalog RCA-LS Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCA-LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1812
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 749-1072-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1072-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.15138
  • Digi-Reel® ? : 749-1072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,499 - Immediate
  • Unit Price: Digi-Reel®

02:29:59 1/19/2019