Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.13500 $31.35
25 2.94680 $73.67
50 2.69620 $134.81
100 2.31990 $231.99
250 2.00640 $501.60
500 1.81830 $909.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PTF75KFCT-ND
Copy   PTF75KFCT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTF5675K000QXEB

Copy   PTF5675K000QXEB
Description RES 75K OHM 1/8W 0.02% AXIAL
Copy   RES 75K OHM 1/8W 0.02% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

75 kOhms ±0.02% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film

Copy   75 kOhms ±0.02% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series PTF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 75 kOhms
Tolerance ±0.02%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PTF75KFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTF75KFTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.45350

11:20:21 1/21/2019