Add To Favorites
Product Overview
Digi-Key Part Number 541-3082-1-ND
Quantity Available 484
Can ship immediately
Manufacturer

Manufacturer Part Number

PLTU1206U1502LST5

Description RES SMD 15K OHM 0.01% 0.4W 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

15 kOhms ±0.01% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film

Documents & Media
Datasheets PLTU Series Datasheet
Online Catalog PLTU Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series PLTU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 kOhms
Tolerance ±0.01%
Power (Watts) 0.4W, 2/5W
Composition Thin Film
Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-3082-1

01:31:26 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.34000 $11.34
10 10.62900 $106.29
100 7.55830 $755.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3082-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $5.93050
  • Digi-Reel® ? : 541-3082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback