Add To Favorites
NTHS1206N11N2002JE NTC Thermistor 20k 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
5 1.35600 $6.78
10 1.10100 $11.01
25 0.94880 $23.72
50 0.82160 $41.08
100 0.74540 $74.54
500 0.62678 $313.39
1,000 0.55902 $559.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-5627-1-ND
Copy   541-5627-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTHS1206N11N2002JE

Copy   NTHS1206N11N2002JE
Description THERMISTOR NTC 20KOHM 3700K 1206
Copy   THERMISTOR NTC 20KOHM 3700K 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 20k 1206 (3216 Metric)

Copy   NTC Thermistor 20k 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series NTHS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 20k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 3700K
B25/85 -
B25/100 -
Operating Temperature -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-5627-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-5627-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.50820
  • Digi-Reel® ? : 541-5627-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

14:16:13 8/19/2019