USD
Favorite

NTHS0603N17N1503JU NTC Thermistor 150k 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39450 $1,972.50
10,000 0.36820 $3,682.00
15,000 0.36163 $5,424.38
25,000 0.35505 $8,876.25

Submit a request for quotation on quantities greater than those displayed.

NTHS0603N17N1503JU

Datasheet
Digi-Key Part Number NTHS0603N17N1503JU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTHS0603N17N1503JU
Copy  
Description THERM NTC 150KOHM 4064K 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 150k 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series NTHS
Packaging Tape & Reel (TR) 
Part Status Active
Resistance in Ohms @ 25°C 150k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 4064K
B25/85 4073K
B25/100 -
Operating Temperature -40°C ~ 125°C
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000