USD
Favorite

NTHS0603N02N1002JU NTC Thermistor 10k 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39450 $1,972.50
10,000 0.36820 $3,682.00
15,000 0.36163 $5,424.38
25,000 0.35505 $8,876.25

Submit a request for quotation on quantities greater than those displayed.

NTHS0603N02N1002JU

Datasheet
Digi-Key Part Number NTHS0603N02N1002JU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTHS0603N02N1002JU
Copy  
Description THERMISTOR NTC 10KOHM 3477K 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 10k 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series NTHS
Packaging Tape & Reel (TR) 
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 3477K
B25/85 3486K
B25/100 -
Operating Temperature -40°C ~ 125°C
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000