Add To Favorites
Product Overview
Digi-Key Part Number MRA12-2.5-ND
Quantity Available 3,067
Can ship immediately
Manufacturer

Manufacturer Part Number

MRA-122R500FE12

Description RES 2.5 OHM 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.5 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound

Documents & Media
Datasheets MRA Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MRA5 and MRA12 Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series MRA-12
Packaging ? Bulk ?
Part Status Active
Resistance 2.5 Ohms
Tolerance ±1%
Power (Watts) 10W
Composition Wirewound
Features Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 1.188" L (7.92mm x 30.18mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MRA12-2.5
MRA122R500FE12

19:41:56 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 $4.81
10 4.34800 $43.48
25 3.97760 $99.44
50 3.70000 $185.00
100 3.23750 $323.75
250 2.77500 $693.75
500 2.54376 $1,271.88
1,000 2.33100 $2,331.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback