Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.47500 $24.75
25 2.29520 $57.38
50 2.16000 $108.00
100 1.89000 $189.00
250 1.62000 $405.00
500 1.35000 $675.00
1,000 1.17000 $1,170.00
5,000 1.13400 $5,670.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MRA05-.39-ND
Copy   MRA05-.39-ND
Quantity Available 155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MRA-05R3900FE12

Copy   MRA-05R3900FE12
Description RES 0.39 OHM 1% AXIAL
Copy   RES 0.39 OHM 1% AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

390 mOhms ±1% 4W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound

Copy   390 mOhms ±1% 4W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Documents & Media
Datasheets MRA Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MRA5 and MRA12 Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series MRA-5
Packaging ? Bulk ?
Part Status Active
Resistance 390 mOhms
Tolerance ±1%
Power (Watts) 4W
Composition Wirewound
Features Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient -
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.167" Dia x 0.562" L (4.24mm x 14.27mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MRA05-.39
MRA05R3900FE12

21:40:19 10/15/2018