Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1135-1058-1-ND
Quantity Available 4,959
Can ship immediately
Manufacturer

Manufacturer Part Number

M55342K12B100DRS3

Description RES SMD 100 OHM 1% 1/10W 0603
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thick Film

Documents & Media
Datasheets RCWPM (Military M/D55342)
PCN Assembly/Origin TF-001-2014-Rev-0 20/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Military, MIL-PRF-55342, RCWPM Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55342, RM0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Military
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1135-1058-1
1135-1058-1-MIL

03:01:58 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.54700 $15.47
100 1.18160 $118.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1058-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.79050
  • Digi-Reel® ? : 1135-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback