Add To Favorites
M55342K06B7E50RS3 7.5 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.50000 $15.00
100 1.08900 $108.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1135-1024-1-ND
Copy   1135-1024-1-ND
Quantity Available 434
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M55342K06B7E50RS3

Copy   M55342K06B7E50RS3
Description RES SMD 7.5K OHM 1% 0.15W 0705
Copy   RES SMD 7.5K OHM 1% 0.15W 0705
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

7.5 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film

Copy   7.5 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Documents & Media
Datasheets RCWPM (Military M/D55342)
PCN Assembly/Origin Multiple Devices 23/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Military, MIL-PRF-55342, RCWPM Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55342, RM0705
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 7.5 kOhms
Tolerance ±1%
Power (Watts) 0.15W
Composition Thick Film
Features Military
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0705
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1135-1024-1
1135-1024-1-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1024-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.68000
  • Digi-Reel® ? : 1135-1024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 434 - Immediate
  • Unit Price: Digi-Reel®

10:53:02 12/17/2018