Add To Favorites
M55342H04B46B4RT1 46.4 kOhms ±0.1% 0.15W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Product Overview
Digi-Key Part Number M55342H04B46B4RT1-ND
Copy   M55342H04B46B4RT1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M55342H04B46B4RT1

Copy   M55342H04B46B4RT1
Description RES SMD 46.4KOHM 0.1% 0.15W 1505
Copy   RES SMD 46.4KOHM 0.1% 0.15W 1505
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

46.4 kOhms ±0.1% 0.15W Chip Resistor Nonstandard Military, Non-Inductive Thin Film

Copy   46.4 kOhms ±0.1% 0.15W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Documents & Media
Datasheets E/H (Military M/D55342) Series
HTML Datasheet E/H (Military M/D55342) Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55342, RM1505
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 46.4 kOhms
Tolerance ±0.1%
Power (Watts) 0.15W
Composition Thin Film
Features Military, Non-Inductive
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Nonstandard
Supplier Device Package 1505
Size / Dimension 0.155" L x 0.050" W (3.94mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names M55342H04B46B4RT1-MIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.46645 $2,466.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M55342H04B46B4RT5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.71006
  • Tape & Reel (TR) ? : M55342H04B46B4RT0-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.29200
  • Tray ? : M55342H04B46B4RWS-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.29200

19:16:16 9/24/2018