Add To Favorites
M55342E06B2E55RTF 2.55 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.14260 $5,713.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M55342E06B2E55RTF-ND
Copy   M55342E06B2E55RTF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M55342E06B2E55RTF

Copy   M55342E06B2E55RTF
Description RES SMD 2.55K OHM 1% 0.15W 0705
Copy   RES SMD 2.55K OHM 1% 0.15W 0705
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

2.55 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film

Copy   2.55 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Documents & Media
Datasheets E/H (Military M/D55342) Series
PCN Assembly/Origin Multiple Devices 23/Dec/2014
HTML Datasheet E/H (Military M/D55342) Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55342, RM0705
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 2.55 kOhms
Tolerance ±1%
Power (Watts) 0.15W
Composition Thin Film
Features Military, Non-Inductive
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0705
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names M55342E06B2E55RTF-MIL
Alternate Package | This part is also available in the following packaging:
  • Tray ? : M55342E06B2E55RWS-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.29200

19:50:22 1/16/2019