Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1135-1672-1-ND
Quantity Available 2,119
Can ship immediately
Manufacturer

Manufacturer Part Number

M32159B04MS3

Description RES SMD 0 OHM JUMP 0.15W 1505
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0 Ohms Jumper 0.15W Chip Resistor Nonstandard Military Thick Film

Documents & Media
Datasheets RCWPM(M/M32159)
Online Catalog Military, MIL-PRF-32159, RCZ Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-32159, RCZ1505
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.15W
Composition Thick Film
Features Military
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Package / Case Nonstandard
Supplier Device Package 1505
Size / Dimension 0.155" L x 0.050" W (3.94mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate M (1%)
 
Additional Resources
Standard Package ? 1
Other Names 1135-1672-1
1135-1672-1-MIL

08:47:12 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.89700 $18.97
25 1.75880 $43.97
50 1.65520 $82.76
100 1.44840 $144.84
250 1.24148 $310.37
500 1.06590 $532.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1672-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.96900
  • Digi-Reel® ? : 1135-1672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback