Add To Favorites
M32159B03MS3 0 Ohms Jumper 0.2W, 1/5W Chip Resistor Nonstandard Military Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.49600 $24.96
25 2.31400 $57.85
50 2.17800 $108.90
100 1.90580 $190.58
250 1.63352 $408.38
500 1.40250 $701.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1135-1671-1-ND
Copy   1135-1671-1-ND
Quantity Available 6,385
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M32159B03MS3

Copy   M32159B03MS3
Description RES SMD 0 OHM JUMP 1/5W 1005
Copy   RES SMD 0 OHM JUMP 1/5W 1005
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0 Ohms Jumper 0.2W, 1/5W Chip Resistor Nonstandard Military Thick Film

Copy   0 Ohms Jumper 0.2W, 1/5W Chip Resistor Nonstandard Military Thick Film
Documents & Media
Datasheets RCWPM(M/M32159)
Online Catalog Military, MIL-PRF-32159, RCZ Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-32159, RCZ1005
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Military
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Package / Case Nonstandard
Supplier Device Package 1005
Size / Dimension 0.105" L x 0.050" W (2.67mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate M (1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1135-1671-1
1135-1671-1-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1671-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.27500
  • Digi-Reel® ? : 1135-1671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,385 - Immediate
  • Unit Price: Digi-Reel®

10:32:04 10/15/2018