Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.25842 $629.21
1,000 1.09064 $1,090.64
2,500 1.06966 $2,674.15
5,000 1.05708 $5,285.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LVRC-.20TR-ND
Copy   LVRC-.20TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LVR05R2000FS73

Copy   LVR05R2000FS73
Description RES 0.2 OHM 1% 5W AXIAL WW
Copy   RES 0.2 OHM 1% 5W AXIAL WW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

200 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound

Copy   200 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
LVR05R2000FE73-ND LVR05R2000FE73 Vishay Dale Tape & Reel (TR) ? 0
$1.14188 500  Non-Stock ? Not applicable
Documents & Media
Datasheets LVR Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series LVR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 200 mOhms
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names LVRC-.20TR

10:12:10 1/21/2019