Photo Not Available
ITCR4040EEERR36MR5 360nH Shielded Inductor 42A 0.5 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number ITCR4040EEERR36MR5-ND
Copy   ITCR4040EEERR36MR5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ITCR4040EEERR36MR5

Copy   ITCR4040EEERR36MR5
Description ITCR-4040EE-R5 .36 20% ER E3
Copy   ITCR-4040EE-R5 .36 20% ER E3
Detailed Description

360nH Shielded Inductor 42A 0.5 mOhm Max Nonstandard

Copy   360nH Shielded  Inductor 42A 0.5 mOhm Max Nonstandard
Documents & Media
Datasheets ITCR-4040EE-R5 Preliminary
PCN Obsolescence/ EOL ITCR Series, 2/Feb/2017
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series R5
Part Status Obsolete
Type -
Material - Core -
Inductance 360nH
Tolerance ±20%
Current Rating 42A
Current - Saturation 23A
Shielding Shielded
DC Resistance (DCR) 0.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.400" L x 0.400" W (10.16mm x 10.16mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

17:29:29 9/21/2018