Add To Favorites
Product Overview
Digi-Key Part Number 541-1690-1-ND
Quantity Available 1,333
Can ship immediately
Manufacturer

Manufacturer Part Number

ISC1812ER220J

Description FIXED IND 22UH 227MA 1.36 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 227mA 1.36 Ohm Max 1812 (4532 Metric)

Documents & Media
Datasheets ISC-1812 Series
Online Catalog ISC-1812 Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series ISC-1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 22µH
Tolerance ±5%
Current Rating 227mA
Shielding Shielded
DC Resistance (DCR) 1.36 Ohm Max
Q @ Freq 50 @ 2.52MHz
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1690-1

18:06:29 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.30700 $13.07
100 0.94490 $94.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1690-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.63000
  • Digi-Reel® ? : 541-1690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback