Add To Favorites
Photo Not Available
IMS5SWDST390K65 39µH Shielded Molded Inductor 410mA 1.93 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49000 $2,490.00
3,000 2.40700 $7,221.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS5SWDST390K65-ND
Copy   IMS5SWDST390K65-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMS5SWDST390K65

Copy   IMS5SWDST390K65
Description IMS-5SWD-65 39 10% RJ4
Copy   IMS-5SWD-65 39 10% RJ4
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

39µH Shielded Molded Inductor 410mA 1.93 Ohm Max Axial

Copy   39µH Shielded Molded Inductor 410mA 1.93 Ohm Max Axial
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMS-5SWD-65
Packaging ? -
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 39µH
Tolerance ±10%
Current Rating 410mA
Current - Saturation 180mA
Shielding Shielded
DC Resistance (DCR) 1.93 Ohm Max
Q @ Freq 53 @ 2.5MHz
Frequency - Self Resonant 29MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000

09:45:18 11/19/2018