Add To Favorites
Photo Not Available
IMS5SWDST180K65 18µH Shielded Molded Inductor 610mA 890 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49000 $2,490.00
3,000 2.40700 $7,221.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS5SWDST180K65-ND
Copy   IMS5SWDST180K65-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMS5SWDST180K65

Copy   IMS5SWDST180K65
Description IMS-5SWD-65 18 10% RJ4
Copy   IMS-5SWD-65 18 10% RJ4
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

18µH Shielded Molded Inductor 610mA 890 mOhm Max Axial

Copy   18µH Shielded Molded Inductor 610mA 890 mOhm Max Axial
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMS-5SWD-65
Packaging ? -
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 18µH
Tolerance ±10%
Current Rating 610mA
Current - Saturation 235mA
Shielding Shielded
DC Resistance (DCR) 890 mOhm Max
Q @ Freq 45 @ 2.5MHz
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000

00:43:46 11/15/2018