Add To Favorites
Photo Not Available
IMS5SWDST151K65 150µH Shielded Molded Inductor 275mA 4.1 Ohm Max Axial
Product Overview
Digi-Key Part Number IMS5SWDST151K65-ND
Copy   IMS5SWDST151K65-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMS5SWDST151K65

Copy   IMS5SWDST151K65
Description IMS-5SWD-65 150 10% RJ4
Copy   IMS-5SWD-65 150 10% RJ4
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

150µH Shielded Molded Inductor 275mA 4.1 Ohm Max Axial

Copy   150µH Shielded Molded Inductor 275mA 4.1 Ohm Max Axial
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMS-5SWD-65
Packaging ? -
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 150µH
Tolerance ±10%
Current Rating 275mA
Current - Saturation 90mA
Shielding Shielded
DC Resistance (DCR) 4.1 Ohm Max
Q @ Freq 56 @ 790kHz
Frequency - Self Resonant 8.5MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 790kHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49000 $2,490.00
3,000 2.40700 $7,221.00

Submit a request for quotation on quantities greater than those displayed.

02:36:19 9/26/2018