Add To Favorites
Photo Not Available
IMS5SWDST101K65 100µH Shielded Molded Inductor 325mA 3.12 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49000 $2,490.00
3,000 2.40700 $7,221.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS5SWDST101K65-ND
Copy   IMS5SWDST101K65-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMS5SWDST101K65

Copy   IMS5SWDST101K65
Description IMS-5SWD-65 100 10% RJ4
Copy   IMS-5SWD-65 100 10% RJ4
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

100µH Shielded Molded Inductor 325mA 3.12 Ohm Max Axial

Copy   100µH Shielded Molded Inductor 325mA 3.12 Ohm Max Axial
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMS-5SWD-65
Packaging ? -
Part Status Active
Type Molded
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 325mA
Current - Saturation 120mA
Shielding Shielded
DC Resistance (DCR) 3.12 Ohm Max
Q @ Freq 52 @ 2.5MHz
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.5MHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000

12:46:30 1/17/2019