Add To Favorites
Photo Not Available
IMS5SWDM9R68J65 680nH Shielded Molded Inductor 750mA 450 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
42 7.02000 $294.84
100 5.61600 $561.60
500 5.26500 $2,632.50
1,000 4.91400 $4,914.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMS5SWDM9R68J65-ND
Copy   IMS5SWDM9R68J65-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMS5SWDM9R68J65

Copy   IMS5SWDM9R68J65
Description IMS-5SWD-65 .68 5% M29
Copy   IMS-5SWD-65 .68 5% M29
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

680nH Shielded Molded Inductor 750mA 450 mOhm Max Axial

Copy   680nH Shielded Molded Inductor 750mA 450 mOhm Max Axial
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMS-5SWD-65
Packaging ? -
Part Status Active
Type Molded
Material - Core Phenolic
Inductance 680nH
Tolerance ±5%
Current Rating 750mA
Current - Saturation 750mA
Shielding Shielded
DC Resistance (DCR) 450 mOhm Max
Q @ Freq 42 @ 25MHz
Frequency - Self Resonant 190MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

14:30:56 11/16/2018